BHFUSE BSMD1812L-600-12V
| Manufacturer |
BHFUSE
Asian Brands |
| Mfr. Part # | BSMD1812L-600-12V |
| LCSC Part # | C2844466 |
| Package | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 6A 1812 |
| Description | Polymeric PTC Resettable Fuse 12V 6A Surface Mount 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
41,800
41,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2327 | $ 1.16 |
50+ | $ 0.179 | $ 8.95 |
150+ | $ 0.1559 | $ 23.39 |
1,500+ | $ 0.1272 | $ 190.80 |
3,000+ | $ 0.1144 | $ 343.20 |
4,500+ | $ 0.1067 | $ 480.15 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$