LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET BAT54 product image
  • BAT54 thumbnail 1
  • BAT54 thumbnail 2
  • BAT54 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BLUE ROCKET BAT54RoHS

Manufacturer
BLUE ROCKETAsian Brands
MPN
BAT54
LCSC Part #
C2844045
Packaging
SOT-23
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOT-23
Datasheetpdf iconBLUE ROCKET BAT54
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0161$ 0.81
500+$ 0.0125$ 6.25
3,000+$ 0.0106$ 31.80
6,000+$ 0.0094$ 56.40
24,000+$ 0.0084$ 201.60
51,000+$ 0.0078$ 397.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerBLUE ROCKET
PackagingSOT-23
Voltage - DC Reverse (Vr) (Max)30V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)800mV@100mA
Reverse Leakage Current (Ir)2uA@25V
Non-Repetitive Peak Forward Surge Current600mA
Current - Rectified200mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece