G-Switch GT-TC070B-H016-L1
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TC070B-H016-L1 |
| LCSC Part # | C2843954 |
| Package | SMD,4.6x4.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Description | Tactile Switch SPST 250gf 1.6mm SMD (SMT) Tab 4.6mm x 4.6mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD,4.6x4.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
800 
800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0107 $ 0.0073 | $ 0.37 |
500+ | $ 0.0083 $ 0.0057 | $ 2.85 |
1,500+ | $ 0.007 $ 0.0048 | $ 7.20 |
4,000+ | $ 0.0061 $ 0.0042 | $ 16.80 |
24,000+ | $ 0.0054 $ 0.0037 | $ 88.80 |
48,000+ | $ 0.005 $ 0.0034 | $ 163.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$