PUOLOP MBR20100CT
| Manufacturer |
PUOLOP
Asian Brands |
| Mfr. Part # | MBR20100CT |
| LCSC Part # | C2843725 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 200V TO-220 |
| Description | Diode Array 1 Pair Common Cathode 200V 10A Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | PUOLOP | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3273 | $ 0.33 |
10+ | $ 0.2592 | $ 2.59 |
50+ | $ 0.2232 | $ 11.16 |
100+ | $ 0.1868 | $ 18.68 |
500+ | $ 0.1706 | $ 85.30 |
1,000+ | $ 0.1609 | $ 160.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$