LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP BFU690F,115 product image
  • BFU690F,115 thumbnail 1
  • BFU690F,115 thumbnail 2
  • BFU690F,115 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

NXP BFU690F,115RoHS

Manufacturer
MPN
BFU690F,115
LCSC Part #
C2843685
Packaging
SOT-343F
Customer #
Key Attributes
TRANS NPN 5.5V 100mA SOT-343F
Datasheetpdf iconNXP BFU690F,115

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors
ManufacturerNXP
PackagingSOT-343F
Emitter-Base Voltage(Vebo)2.5V
Current - Collector Cutoff100nA
Collector - Emitter Voltage VCEO5.5V
DC Current Gain90
Pd - Power Dissipation490mW
Operating Temperature-
Current - Collector(Ic)100mA
Transition frequency(fT)18GHz
typeNPN
Vce Saturation(VCE(sat))-
Number1 NPN

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

NPN silicon microwave transistor for high speed, low noise applications in a plastic, 4-pin dual-emitter SOT343F package.

Features

AI Translation
  • Low noise high linearity microwave transistor
  • High output third-order intercept point 34 dBm at 1.8 GHz
  • 40 GHz fT silicon technology

Applications

AI Translation
  • Ka band oscillators DRO’s
  • C-band high output buffer amplifier
  • ZigBee
  • LTE, cellular, UMTS
Not available now