Mysentech M601FPC-CU
| Manufacturer | MysentechAsian Brands |
| MPN | M601FPC-CU |
| LCSC Part # | C2843552 |
| Packaging | - |
| Customer # | |
| Key Attributes | SENSOR TEMP -70℃~+150℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Mysentech | |
| Packaging | - | |
| Detection Temperature Range | -70℃~+150℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating Temperature | - | |
| Interface | Single bus | |
| Tolerance | ±0.1℃ | |
| Standby Current | 100nA | |
| Temperature Conversion Time | - | |
| Temperature Resolution | 16bit | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 330
330 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1015 | $ 1.10 |
| 10+ | $ 0.9947 | $ 9.95 |
| 50+ | $ 0.9414 | $ 47.07 |
| 100+ | $ 0.8815 | $ 88.15 |
| 500+ | $ 0.854 | $ 427.00 |
| 1,000+ | $ 0.8411 | $ 841.10 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Mysentech | |
| Packaging | - | |
| Detection Temperature Range | -70℃~+150℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating Temperature | - | |
| Interface | Single bus | |
| Tolerance | ±0.1℃ | |
| Standby Current | 100nA | |
| Temperature Conversion Time | - | |
| Temperature Resolution | 16bit | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



