Rubycon 200TXW330MEFR18X30
| Manufacturer | |
| Mfr. Part # | 200TXW330MEFR18X30 |
| LCSC Part # | C2843240 |
| Package | Through Hole,D18xL30mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 200V TH |
| Description | 330uF 200V ±20% Through Hole,D18xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D18xL30mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3897 | $ 1.39 |
10+ | $ 1.1645 | $ 11.65 |
30+ | $ 1.0404 | $ 31.21 |
100+ | $ 0.8994 | $ 89.94 |
500+ | $ 0.7815 | $ 390.75 |
1,000+ | $ 0.7539 | $ 753.90 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$