UMW MOC3061M(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | MOC3061M(UMW) |
| LCSC Part # | C2842965 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | Zero-crossing phase bidirectional thyristor drive optocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 600V | |
| Features | - | |
| Holding Current (Ih) | 0.28mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.5V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW MOC306x series devices are optocouplers consisting of a GaAs infrared LED and a single-crystal silicon random-phase photoactivated TRIAC.
Features
AI Translation
- Peak blocking voltage 600V
- High isolation voltage between input and output (VISO = 5000Vrms)
- Zero-crossing trigger
Applications
AI Translation
- Solenoid/valve control
- Lighting control
- Static power switching
- AC motor drives
- Electromagnetic contactors (or relay switching)
In-Stock: 2,055
2,055 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2445 | $ 1.22 |
| 50+ | $ 0.1862 | $ 9.31 |
| 130+ | $ 0.1612 | $ 20.96 |
| 520+ | $ 0.1301 | $ 67.65 |
| 2,080+ | $ 0.1162 | $ 241.70 |
| 4,160+ | $ 0.1079 | $ 448.86 |
Standard Packaging65/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 600V | |
| Features | - | |
| Holding Current (Ih) | 0.28mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.5V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW MOC306x series devices are optocouplers consisting of a GaAs infrared LED and a single-crystal silicon random-phase photoactivated TRIAC.
Features
AI Translation
- Peak blocking voltage 600V
- High isolation voltage between input and output (VISO = 5000Vrms)
- Zero-crossing trigger
Applications
AI Translation
- Solenoid/valve control
- Lighting control
- Static power switching
- AC motor drives
- Electromagnetic contactors (or relay switching)
C2842965 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
