Sunltech SLB2212P6R8MTT
| Manufacturer | SunltechAsian Brands |
| MPN | SLB2212P6R8MTT |
| LCSC Part # | C2842794 |
| Packaging | SMD,22.5x22mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 28.5A 2.1mΩ SMD,22.5x22x12mm |
| Datasheet | Sunltech SLB2212P6R8MTT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,22.5x22mm | |
| Current Rating | 28.5A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.1mΩ | |
| Current - Saturation(Isat) | 31A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,22.5x22mm | |
| Current Rating | 28.5A |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.1mΩ | |
| Current - Saturation(Isat) | 31A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 448
448 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7959 | $ 2.80 |
| 10+ | $ 2.4635 | $ 24.64 |
| 30+ | $ 2.2559 | $ 67.68 |
| 150+ | $ 2.0808 | $ 312.12 |
| 450+ | $ 1.9656 | $ 884.52 |
| 1,050+ | $ 1.9153 | $ 2011.07 |
Standard Packaging150/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,22.5x22mm | |
| Current Rating | 28.5A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.1mΩ | |
| Current - Saturation(Isat) | 31A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,22.5x22mm | |
| Current Rating | 28.5A |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.1mΩ | |
| Current - Saturation(Isat) | 31A |
Help & FeedbackShow similar products (0) >
C2842794 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



