Sunltech SLB1890P150MTT
| Manufacturer | |
| Mfr. Part # | SLB1890P150MTT |
| LCSC Part # | C2842790 |
| Package | SMD,18.3x18.2mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 14A 9.3mΩ SMD,18.2x18.3x9.2mm |
| Description | 14A SMD,18.3x18.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Package | SMD,18.3x18.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
267 
267
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0579 | $ 2.06 |
10+ | $ 1.8189 | $ 18.19 |
30+ | $ 1.6696 | $ 50.09 |
250+ | $ 1.3662 | $ 341.55 |
500+ | $ 1.2829 | $ 641.45 |
1,000+ | $ 1.2483 | $ 1248.30 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$