AISHI EHS2GM820W45OT
| Manufacturer |
AISHI
Asian Brands |
| Mfr. Part # | EHS2GM820W45OT |
| LCSC Part # | C2842765 |
| Package | Through Hole,D12.5xL45mm |
| Customer # | |
| Key Attributes | CAP ALUM 82uF ±20% 400V TH |
| Description | 82uF 400V Aluminum Electrolytic Capacitors Through Hole,D12.5xL45mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Package | Through Hole,D12.5xL45mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7272 | $ 0.73 |
10+ | $ 0.5884 | $ 5.88 |
30+ | $ 0.519 | $ 15.57 |
100+ | $ 0.4496 | $ 44.96 |
350+ | $ 0.3561 | $ 124.64 |
1,050+ | $ 0.335 | $ 351.75 |
Standard Packaging 350/Full
Box | ||