CTS 219-5LPSTR
| Manufacturer | |
| MPN | 219-5LPSTR |
| LCSC Part # | C2842670 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH DIP SPST 100mA 20V |
| Datasheet | CTS 219-5LPSTR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | SMD | |
| Voltage Rating | 20V | |
| Number of Positions | 5 | |
| Color | Black | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Type | Slide, Rocked | |
| Termination Style | Gull Wing | |
| Operating Temperature | -55℃~+85℃ | |
| Lead Pitch | - |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | SMD | |
| Voltage Rating | 20V | |
| Number of Positions | 5 | |
| Color | Black |
| Type | Description | |
|---|---|---|
| Current Rating | 100mA | |
| Circuit | SPST | |
| Type | Slide, Rocked | |
| Termination Style | Gull Wing | |
| Operating Temperature | -55℃~+85℃ | |
| Lead Pitch | - |
Help & FeedbackShow similar products (0) >
In-Stock: 151
151 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2914 | $ 1.29 |
| 10+ | $ 1.0881 | $ 10.88 |
| 30+ | $ 0.9759 | $ 29.28 |
| 100+ | $ 0.849 | $ 84.90 |
| 500+ | $ 0.7026 | $ 351.30 |
| 1,000+ | $ 0.6782 | $ 678.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | SMD | |
| Voltage Rating | 20V | |
| Number of Positions | 5 | |
| Color | Black | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Type | Slide, Rocked | |
| Termination Style | Gull Wing | |
| Operating Temperature | -55℃~+85℃ | |
| Lead Pitch | - |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | SMD | |
| Voltage Rating | 20V | |
| Number of Positions | 5 | |
| Color | Black |
| Type | Description | |
|---|---|---|
| Current Rating | 100mA | |
| Circuit | SPST | |
| Type | Slide, Rocked | |
| Termination Style | Gull Wing | |
| Operating Temperature | -55℃~+85℃ | |
| Lead Pitch | - |
Help & FeedbackShow similar products (0) >
C2842670 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESD105EZ | ECE | SMD | 164 | $ 1.1014 | ||
| DM-5P-BK-LTR | DORABO | SMD | 20 | $0.6246 $0.7097 | ||
| DM-5P-BK | DORABO | SMD | 16 | $0.5340 $0.6068 | ||
| DSIC-05LS | Zhongdi | SMD | 463 | $0.6041 $0.6358 | ||
| 219-5MST | CTS | SMD | 0 | $ 1.2145 |


