LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALLPOWER AP2316 product image
  • AP2316 thumbnail 1
  • AP2316 thumbnail 2
  • AP2316 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ALLPOWER AP2316RoHS

Manufacturer
ALLPOWERAsian Brands
MPN
AP2316
LCSC Part #
C2842664
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 30V 4A SOT-23
Datasheetpdf iconALLPOWER AP2316
In-Stock: 6,970
6,970 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0545$ 0.55
100+$ 0.0407$ 4.07
300+$ 0.0329$ 9.87
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerALLPOWER
PackagingSOT-23
Operating Temperature-50℃~+150℃
Drain to Source Voltage30V
Output Capacitance(Coss)35pF
Current - Continuous Drain(Id)4A
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation1.25W
Reverse Transfer Capacitance (Crss@Vds)18pF
RDS(on)60mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)245pF
Gate Charge(Qg)4.8nC@4.5V
TypeN-Channel

Introduction

AI Translation

The 2316 designed by the trench processing techniques to achieve extremely low on-resistance. And fast switching speed and improved transfer effective. These features combine to make this design an extremely efficient and reliable device for variety of DC-DC applications.

Features

AI Translation
  • Ron(typ.) = 50mΩ @ VGS = 4.5V
  • Ron(typ.) = 44mΩ @ VGS = 10V
  • Low On-Resistance
  • 150°C Operating Temperature
  • Fast Switching
  • Lead-Free, RoHS Compliant

Applications

AI Translation
  • Battery protection
  • Load switch
  • Power management