3PEAK TPV803S-3STR
| Produttore | 3PEAKAsian Brands |
| Cod. Prod. | TPV803S-3STR |
| Cod. LCSC | C2842356 |
| Imballo | SOT-23 |
| Numero Cliente | |
| Attr. chiave | Low Voltage Supervisory Circuit |
| Scheda Tecnica | 3PEAK TPV803S-3STR |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | 3PEAK | |
| Imballo | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| standby current | 2.2uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | 3PEAK | |
| Imballo | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 200ms | |
| output type | Open-drain |
| Tipo | Descrizione | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 2.2uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Descrizione
The TPV803/809/810 is a series of supervisory circuit that monitors power supply voltage levels and provides a power-on reset signal. They provide a reset output during power-up, power-down, and brownout conditions. The reset timeout periods are fixed at 200 ms (typical). The TPV803 and TPV809 provide an active low reset signal (RESET), whereas the TPV810 provides an active high signal (RESET) output. The TPV809 and TPV810 have push-pull outputs, whereas the TPV803 has an open-drain output, which requires an external pull-up resistor. The TPV803/809/810 is available in 3-lead SOT-23-3 and SOT-23 package and typically consumes only 2.2 μA, suitable for use in low power, portable applications.
Caratteristiche
- Precision low voltage monitoring
- 200 ms (typical) reset timeout
- Open-drain Active-low output (TPV803)
- Push-pull Active-low output (TPV809)
- Push-pull Active-high output (TPV810)
- Low power consumption: 2.2 μA
- Guaranteed reset output valid to VCC = 1 V
- Power supply glitch immunity
- Specified from -40°C to ±125°C
- 3-lead SOT-23-3 and SOT-23 package
Applicazioni
- Microprocessor systems
- Computers
- Controllers
- Intelligent instruments
- Portable equipment
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 10+ | $ 0.0659 | $ 0.66 |
| 100+ | $ 0.051 | $ 5.10 |
| 300+ | $ 0.0435 | $ 13.05 |
| 3,000+ | $ 0.0379 | $ 113.70 |
| 6,000+ | $ 0.0334 | $ 200.40 |
| 9,000+ | $ 0.0312 | $ 280.80 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | 3PEAK | |
| Imballo | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| standby current | 2.2uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | 3PEAK | |
| Imballo | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 200ms | |
| output type | Open-drain |
| Tipo | Descrizione | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 2.2uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Descrizione
The TPV803/809/810 is a series of supervisory circuit that monitors power supply voltage levels and provides a power-on reset signal. They provide a reset output during power-up, power-down, and brownout conditions. The reset timeout periods are fixed at 200 ms (typical). The TPV803 and TPV809 provide an active low reset signal (RESET), whereas the TPV810 provides an active high signal (RESET) output. The TPV809 and TPV810 have push-pull outputs, whereas the TPV803 has an open-drain output, which requires an external pull-up resistor. The TPV803/809/810 is available in 3-lead SOT-23-3 and SOT-23 package and typically consumes only 2.2 μA, suitable for use in low power, portable applications.
Caratteristiche
- Precision low voltage monitoring
- 200 ms (typical) reset timeout
- Open-drain Active-low output (TPV803)
- Push-pull Active-low output (TPV809)
- Push-pull Active-high output (TPV810)
- Low power consumption: 2.2 μA
- Guaranteed reset output valid to VCC = 1 V
- Power supply glitch immunity
- Specified from -40°C to ±125°C
- 3-lead SOT-23-3 and SOT-23 package
Applicazioni
- Microprocessor systems
- Computers
- Controllers
- Intelligent instruments
- Portable equipment
C2842356 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| TPV803S-3TR | 3PEAK | SOT-23-3 | 1,270 | $ 0.066 |



