SHOUDING GS7001B-84
| Manufacturer | SHOUDINGAsian Brands |
| MPN | GS7001B-84 |
| LCSC Part # | C2842320 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Advanced Linear Charge Management Controller |
| Datasheet | SHOUDING GS7001B-84 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | SHOUDING | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 400uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 9V~13.5V | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 900mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | SHOUDING | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 400uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 9V~13.5V | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 900mA |
Introduction
A highly advanced complete constant-current/constant voltage linear charger for cell lithium-ion batteries. Its package and low external component count make it ideally suited for portable applications. The charge current can be programmed externally with a single resistor, which may be programmed up to 0.9A. It determines the charge mode by detecting the battery voltage: Pre-charge, constant current charging, constant voltage charging. The charge current of pre-charging and constant–current charging is adjustable. It is monitored by temperature monitor during the constant-current and constant-voltage charging. There are two LEDs indicate the charge mode. It is available in the SOP-8L package.
Features
- Preset 8.4V (TYP.) Charge Voltage with 1% Accuracy
- Programmable Charge Current Up to 0.9A
- Absolute Maximum Input Voltage: 30V
- Wide Input Operation Voltage: 9V~13.5V
- Pre-Charging, the Charge Current is adjustable
- Ideal for Dual-Cell (8.4V)Li-Ion Batteries
- Constant -Current Charging, the Charge Current is adjustable
- Constant-Voltage Charging
- Constant-Current/Constant-Voltage Charging with Temperature Monitoring
- Automatic Recharge
- Double LEDs Charge Status Indication
- Available in SOP-8L Package
Applications
- Charger for Li-Ion Coin Cell Batteries
- Bluetooth Applications
- Portable MP3 Players, Wireless Headsets
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5177 | $ 0.52 |
| 10+ | $ 0.4169 | $ 4.17 |
| 30+ | $ 0.3673 | $ 11.02 |
| 100+ | $ 0.3162 | $ 31.62 |
| 500+ | $ 0.2867 | $ 143.35 |
| 1,000+ | $ 0.2712 | $ 271.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | SHOUDING | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 400uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 9V~13.5V | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 900mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | SHOUDING | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 400uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 9V~13.5V | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 900mA |
Introduction
A highly advanced complete constant-current/constant voltage linear charger for cell lithium-ion batteries. Its package and low external component count make it ideally suited for portable applications. The charge current can be programmed externally with a single resistor, which may be programmed up to 0.9A. It determines the charge mode by detecting the battery voltage: Pre-charge, constant current charging, constant voltage charging. The charge current of pre-charging and constant–current charging is adjustable. It is monitored by temperature monitor during the constant-current and constant-voltage charging. There are two LEDs indicate the charge mode. It is available in the SOP-8L package.
Features
- Preset 8.4V (TYP.) Charge Voltage with 1% Accuracy
- Programmable Charge Current Up to 0.9A
- Absolute Maximum Input Voltage: 30V
- Wide Input Operation Voltage: 9V~13.5V
- Pre-Charging, the Charge Current is adjustable
- Ideal for Dual-Cell (8.4V)Li-Ion Batteries
- Constant -Current Charging, the Charge Current is adjustable
- Constant-Voltage Charging
- Constant-Current/Constant-Voltage Charging with Temperature Monitoring
- Automatic Recharge
- Double LEDs Charge Status Indication
- Available in SOP-8L Package
Applications
- Charger for Li-Ion Coin Cell Batteries
- Bluetooth Applications
- Portable MP3 Players, Wireless Headsets
C2842320 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



