Yajingxin TARD433.92M3TO39
| Manufacturer |
Yajingxin
Asian Brands |
| Mfr. Part # | TARD433.92M3TO39 |
| LCSC Part # | C2841492 |
| Package | TO-39 |
| Customer # | |
| Key Attributes | 1-port SAW resonator for remote-control security |
| Description | 433.92MHz ±10ppm 50Ω TO-39 Resonators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | Yajingxin | |
| Package | TO-39 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1348 | $ 0.67 |
50+ | $ 0.107 | $ 5.35 |
200+ | $ 0.0848 | $ 16.96 |
500+ | $ 0.0744 | $ 37.20 |
2,500+ | $ 0.066 | $ 165.00 |
5,000+ | $ 0.0619 | $ 309.50 |
Standard Packaging 100/Full
Tray | ||