UMW MOC3052M(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | MOC3052M(UMW) |
| LCSC Part # | C2841484 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | Random phase bidirectional thyristor drive optocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 600V | |
| Features | Random phase triggering | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.18V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UMWMOC305X series devices are optocouplers consisting of a GaAs infrared LED and a random-phase phototriac built on a single-crystal silicon chip.
Features
AI Translation
- Peak breakdown voltage 600V
- High isolation voltage between input and output (Viso = 5000Vrms)
- Compact DIP package
- Lead-free, RoHS compliant
- UL certified: UL1577, file number E492440
Applications
AI Translation
- Solenoid valve control
- Ballast
- Static AC power switch
- Microprocessor 115~240VAC peripheral interface
- Incandescent lamp dimmer
In-Stock: 2,145
2,145 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1672 | $ 0.84 |
| 50+ | $ 0.1321 | $ 6.61 |
| 130+ | $ 0.1123 | $ 14.60 |
| 520+ | $ 0.0935 | $ 48.62 |
| 2,470+ | $ 0.0852 | $ 210.44 |
| 6,500+ | $ 0.0801 | $ 520.65 |
Standard Packaging65/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 600V | |
| Features | Random phase triggering | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.18V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UMWMOC305X series devices are optocouplers consisting of a GaAs infrared LED and a random-phase phototriac built on a single-crystal silicon chip.
Features
AI Translation
- Peak breakdown voltage 600V
- High isolation voltage between input and output (Viso = 5000Vrms)
- Compact DIP package
- Lead-free, RoHS compliant
- UL certified: UL1577, file number E492440
Applications
AI Translation
- Solenoid valve control
- Ballast
- Static AC power switch
- Microprocessor 115~240VAC peripheral interface
- Incandescent lamp dimmer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
