LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMC6762BIMX/NOPB product image
  • LMC6762BIMX/NOPB thumbnail 1
  • LMC6762BIMX/NOPB thumbnail 2
  • LMC6762BIMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMC6762BIMX/NOPBRoHS

Manufacturer
MPN
LMC6762BIMX/NOPB
LCSC Part #
C2841474
Packaging
SOIC-8
Customer #
Key Attributes
Dual MicroPower Rail-To-Rail Input CMOS Comparator with Push-Pull Output
Datasheetpdf iconTI LMC6762BIMX/NOPB
In-Stock: 999
999 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6194$ 1.62
10+$ 1.4263$ 14.26
30+$ 1.29$ 38.70
100+$ 1.1651$ 116.51
500+$ 1.1083$ 554.15
1,000+$ 1.084$ 1084.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingSOIC-8
Output TypePush-pull
Quiescent Current12uA
Output ModeTTL;CMOS
Propagation Delay Time4us
Operating Temperature-40℃~+85℃
FeaturesFail-safe function;Built-in hysteresis
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Common Mode Rejection Ratio(CMRR)75dB
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage3mV
Ib - Input Bias Current0.02pA
Maximum Power Supply Range (Vdd-Vss)16V
Number of Channels2
Input Offset Voltage Drift(Vos TC)2uV/℃
Input Offset Current(Ios)0.01pA
Single Supply2.7V~15V
Response Time (tr)0.3us

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMC6762 is an ultra low power dual comparator with a maximum supply current of 10 μA/comparator. It is designed to operate over a wide range of supply voltages, from 2.7V to 15V. The LMC6762 has ensured specifications at 2.7V to meet the demands of 3V digital systems. The LMC6762 has an input common-mode voltage range which exceeds both supplies. This is a significant advantage in low-voltage applications. The LMC6762 also features a push-pull output that allows direct connections to logic devices without a pull-up resistor. A quiescent power consumption of 50 μW/amplifier (V⁺ = 3V) makes the LMC6762 ideal for applications in portable phones and hand-held electronics. The ultra-low supply current is also independent of power supply voltage. Ensured operation at 2.7V and a rail-to-rail performance makes this device ideal for battery-powered applications.

Features

AI Translation
  • Low Power Consumption (Max): Is = 10 μA/comp
  • Wide Range of Supply Voltages: 2.7V to 15V
  • Rail-To-Rail Input Common Mode Voltage Range
  • Rail-To-Rail Output Swing (Within 100 mV of the Supplies, V⁺ = 2.7V, and ILOAD = 2.5 mA)
  • Short Circuit Protection: 40 mA
  • Propagation Delay (V⁺ = 5V, 100 mV Overdrive): 4 μs

Applications

AI Translation
  • Laptop Computers
  • Mobile Phones
  • Metering Systems
  • Hand-Held Electronics
  • RC Timers
  • Alarm and Monitoring Circuits
  • Window Comparators
  • Multivibrators