LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPD4E1U06DBVR-TP product image
  • TPD4E1U06DBVR-TP thumbnail 1
  • TPD4E1U06DBVR-TP thumbnail 2
  • TPD4E1U06DBVR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPD4E1U06DBVR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPD4E1U06DBVR-TP
LCSC Part #
C2841427
Packaging
SOT-23-6
Customer #
Key Attributes
ESD DIODE 5.5VWM 14VC SOT-23-6
Datasheetpdf iconTECH PUBLIC TPD4E1U06DBVR-TP
In-Stock: 4,910
4,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0909$ 0.45
50+$ 0.074$ 3.70
150+$ 0.0655$ 9.83
500+$ 0.0592$ 29.60
3,000+$ 0.0484$ 145.20
6,000+$ 0.0458$ 274.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Clamping Voltage14V
Operating Temperature-55℃~+125℃
Peak Pulse Power Dissipation (Ppp)50W@8/20us
Voltage - Breakdown8.5V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)10nA
Reverse Stand-Off Voltage (Vrwm)5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra low capacitance: 0.6pF typical I/O to GND
  • Ultra low leakage: nA level
  • Low operating voltage: 5.5V
  • Uni-directional TVS Diode Array
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV
    • IEC61000-4-5 (Lightning)3.3A (8/20μs)
    • IEC61000-4-4(EFT)80A (5/50ns)
  • ROHS Compliant

Applications

AI Translation
  • Glucose Meter
  • Tablets
  • GPS
  • Portable Media Players