LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPM2301GS3 product image
  • TPM2301GS3 thumbnail 1
  • TPM2301GS3 thumbnail 2
  • TPM2301GS3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPM2301GS3

Manufacturer
TECH PUBLICAsian Brands
MPN
TPM2301GS3
LCSC Part #
C2841419
Packaging
SOT-23-3
Customer #
Key Attributes
MOSFET P-CH 20V 3A SOT-23-3
DatasheetTECH PUBLIC TPM2301GS3
Alternative Parts10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 820
820 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0728$ 0.73
100+$ 0.059$ 5.90
300+$ 0.0521$ 15.63
3,000+$ 0.0422$ 126.60
6,000+$ 0.0381$ 228.60
9,000+$ 0.036$ 324.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-23-3
Output Capacitance(Coss)75pF
Pd - Power Dissipation1W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage20V
Current - Continuous Drain(Id)3A
Gate Threshold Voltage (Vgs(th))1V
Reverse Transfer Capacitance (Crss@Vds)55pF
RDS(on)110mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)405pF
Gate Charge(Qg)12nC@2.5V
Vgs±12V
TypeP-Channel

Features

AI Translation
  • 100V, 90A
  • RDS(ON) < 7.7 mΩ at VGS = 10 V (typical: 6.2 mΩ)
  • RDS(ON) < 10 mΩ at VGS = 4.5 V (typical: 8.0 mΩ)
  • Split-gate trench technology
  • Lead-free
  • Excellent RDS(ON) and low gate charge

Applications

AI Translation
  • Battery protection
  • Load switch
  • Power management

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SI2301CDSTECH PUBLICSOT-23-38,300$ 0.0654
SI2301ADSTECH PUBLICSOT-23-35,130$ 0.0755
SI2301DSTECH PUBLICSOT-23-3760$ 0.069
TPZXM61P02FTATECH PUBLICSOT-23740$ 0.0703
Si2301BDSTECH PUBLICSOT-232,680$ 0.0577
WPM2015TECH PUBLICSOT-231,060$ 0.0705
FDN302PTECH PUBLICSOT-23190$ 0.0435
DMG2301LTECH PUBLICSOT-232,800$ 0.0616
SI2305DSTECH PUBLICSOT-234,590$0.0622 $0.0654
AP2305GN-TPTECH PUBLICSOT-233,220$ 0.0634