Nanya Tech NT5CC256M16ER-EKI
| Manufacturer |
Nanya Tech
Asian Brands |
| Mfr. Part # | NT5CC256M16ER-EKI |
| LCSC Part # | C2841153 |
| Package | TFBGA-96 |
| Customer # | |
| Key Attributes | Commercial and Industrial DDR3(L) 4Gb SDRAM |
| Description | 4Gbit 933MHz SDRAM DDR3L TFBGA-96 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Nanya Tech | |
| Package | TFBGA-96 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.821 | $ 8.82 |
10+ | $ 7.6939 | $ 76.94 |
30+ | $ 7.0067 | $ 210.20 |
100+ | $ 5.6684 | $ 566.84 |
Standard Packaging 2000/Full
Reel | ||