CS Semiconductor CSNP32GCR01-AOW
| Manufacturer |
CS Semiconductor
Asian Brands |
| MPN | CSNP32GCR01-AOW |
| LCSC Part # | C2841139 |
| Packaging | LGA-8(6.2x8) |
| Customer # | |
| Key Attributes | 32Gb 4GB TF SD Emmc SDNAND SD NAND TF MLC |
| Description | 2.7V~3.6V 32Gbit 50MHz SD interface LGA-8(6.2x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | CS Semiconductor | |
| Packaging | LGA-8(6.2x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 480 |
| Sales Unit | Piece |
In-Stock:
1,790
1,790
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 38.8013 | $ 38.80 |
30+ | $ 32.4944 | $ 974.83 |
Standard Packaging 480/Full
Tray | ||
Better price for more quantity?
$