LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AMD/XILINX XC7Z010-1CLG400I product image
  • XC7Z010-1CLG400I thumbnail 1
  • XC7Z010-1CLG400I thumbnail 2
  • XC7Z010-1CLG400I thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AMD/XILINX XC7Z010-1CLG400IRoHS

Manufacturer
MPN
XC7Z010-1CLG400I
LCSC Part #
C2840994
Packaging
LFBGA-400
Customer #
Key Attributes
ARM Cortex-ASeries 667MHz 130 LFBGA-400 Microcontrollers RoHS
Datasheetpdf iconAMD/XILINX XC7Z010-1CLG400I
In-Stock: 187
187 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 24.8333$ 24.83
30+$ 23.7308$ 711.92
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerAMD/XILINX
PackagingLFBGA-400
ADC (Bit)12bit
Operating Temperature-40℃~+100℃
Voltage - Supply1.2V~3.3V
CPU CoreARM Cortex-ASeries
Program Storage Size256KB
CPU Maximum Speed667MHz
Number of I/O130

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

The Zynq-7000 family offers the flexibility and scalability of an FPGA, while providing performance, power, and ease of use typically associated with ASIC and ASSPs. The range of devices in the Zynq-7000 family allows designers to target cost-sensitive as well as high-performance applications from a single platform using industry-standard tools. While each device in the Zynq-7000 family contains the same PS, the PL and I/O resources vary between the devices.

Features

AI Translation
  • 2.5 DMIPS/MHz per CPU
  • CPU frequency: Up to 1 GHz
  • Coherent multiprocessor support ARMv7-A architecture
  • TrustZone security
  • Thumb-2 instruction set
  • Jazelle RCT execution Environment Architecture
  • NEON media-processing engine
  • Single and double precision Vector Floating Point Unit (VFPU)
  • CoreSight and Program Trace Macrocell (PTM)
  • Three watchdog timers
  • One global timer
  • Two triple-timer counters
  • 32 KB Level 1 4-way set-associative instruction and data caches (independent for each CPU)
  • 512 KB 8-way set-associative Level 2 cache (shared between the CPUs)
  • Byte-parity support
  • On-chip boot ROM
  • 256 KB on-chip RAM (OCM)
  • Byte-parity support
  • Multiprotocol dynamic memory controller
  • 16-bit or 32-bit interfaces to DDR3, DDR3L, DDR2, or LPDDR2 memories
  • ECC support in 16-bit mode
  • 1GB of address space using single rank of 8-, 16-, or 32-bit-wide memories
  • Static memory interfaces
  • 8-bit SRAM data bus with up to 64 MB support
  • Parallel NOR flash support
  • ONFI1.0 NAND flash support (1-bit ECC)
  • 1-bit SPI, 2-bit SPI, 4-bit SPI (quad-SPI), or two quad-SPI (8-bit) serial NOR flash
  • 8-Channel DMA Controller
  • Memory-to-memory, memory-to-peripheral, peripheral-to-memory, and scatter-gather transaction support
  • Two 10/100/1000 tri-speed Ethernet MAC peripherals with IEEE Std 802.3 and IEEE Std 1588 revision 2.0 support
  • Scatter-gather DMA capability
  • Recognition of 1588 rev. 2 PTP frames
  • GMII, RGMII, and SGMII interfaces
  • Two USB 2.0 OTG peripherals, each supporting up to 12 Endpoints
  • USB 2.0 compliant device IP core
  • Supports on-the-go, high-speed, full-speed, and low-speed modes
  • Intel EHCI compliant USB host
  • 8-bit ULPI external PHY interface
  • Two full CAN 2.0B compliant CAN bus interfaces
  • CAN 2.0-A and CAN 2.0-B and ISO 118981-1 standard compliant
  • External PHY interface
  • Two SD/SDIO 2.0/MMC3.31 compliant controllers
  • Two full-duplex SPI ports with three peripheral chip selects
  • Two high-speed UARTs (up to 1 Mb/s)
  • Two master and slave I2C interfaces
  • GPIO with four 32-bit banks, of which up to 54 bits can be used with the PS I/O (one bank of 32b and one bank of 22b) and up to 64 bits (up to two banks of 32b) connected to the Programmable Logic
  • Up to 54 flexible multiplexed I/O (MIO) for peripheral pin assignments
  • High-bandwidth connectivity within PS and between PS and PL
  • ARM AMBA AXI based QoS support on critical masters for latency and bandwidth control
  • Look-up tables (LUT)
  • Flip-flops
  • Cascadeable adders
  • 36 Kb Block RAM
  • True Dual-Port
  • Up to 72 bits wide
  • Configurable as dual 18 Kb block RAM
  • 18×25 signed multiply
  • 48-bit adder/accumulator
  • 25-bit pre-adder
  • On-chip voltage and temperature sensing
  • Up to 17 external differential input channels
  • One million samples per second maximum conversion rate
  • IEEE Std 1149.1 Compatible Test Interface
  • Supports Root complex and End Point configurations
  • Supports up to Gen2 speeds
  • Supports up to 8 lanes
  • Up to 16 receivers and transmitters
  • Supports up to 12.5 Gb/s data rates
  • Supports LVCMOS, LVDS, and SSTL 1.2V to 3.3V I/O
  • Programmable I/O delay and SerDes