LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SCT SCT2650STER product image
  • SCT2650STER thumbnail 1
  • SCT2650STER thumbnail 2
  • SCT2650STER thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SCT SCT2650STERRoHS

Manufacturer
SCTAsian Brands
MPN
SCT2650STER
LCSC Part #
C2840771
Packaging
ESOP-8
Customer #
Key Attributes
4.5V-60V Wide Input Range 5A Buck DC-DC Converter
Datasheetpdf iconSCT SCT2650STER

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerSCT
PackagingESOP-8
Operating Temperature-40℃~+150℃
Frequency - Switching100kHz~1.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Frequency synchronization;Light load efficient mode;External compensation;Overcurrent Protection
TopologyBuck
Output TypeAdjustable
Operating Voltage4.5V~60V
Switch tube (built-in/external)Built-in
Output Voltage800mV~57V
Output Current5A
Quiescent Current175uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The SCT2650 is 5A buck converter with wide input voltage, ranging from 4.5V to 60V, which integrates an 80mΩ high- side MOSFET. The SCT2650, adopting the peak current mode control, supports the Pulse Skipping Modulation (PSM) which assists the converter on achieving high efficiency at light load or standby condition.

The SCT2650 features programmable switching frequency from 100kHz to 1.2MHz with an external resistor, which provides the flexibility to optimize either efficiency or external component size. The converter supports external clock synchronization with a frequency band from 100kHz to 1.2MHz. The SCT2650 allows power conversion from high input voltage to low output voltage with a minimum 130ns on- time of high- side MOSFET.

The device offers fixed 4ms soft start to prevent inrush current during the startup of output voltage ramping. The SCT2650 features external loop compensation to provide the flexibility to optimize either loop stability or loop response.

The SCT2650 provides cycle- by- cycle current limit, thermal shutdown protection, output over- voltage protection and input voltage under- voltage protection. The device is available in an 8- pin ESOP- 8 package.

Features

AI Translation
  • Wide Input Range: 4.5V - 60V
  • Up to 5A Continuous Output Current
  • 0.8V ± 1% Feedback Reference Voltage
  • Integrated 80mΩ High-Side MOSFET
  • Low Quiescent Current: 175uA
  • Pulse Skipping Mode (PSM) in light load
  • 130ns Minimum On-time
  • 4ms Internal Soft-start Time
  • Adjustable Frequency 100KHz to 1.2MHz
  • External Clock Synchronization
  • Precision Enable Threshold for Programmable Input Voltage Under-Voltage Lock Out Protection (UVLO) Threshold and Hysteresis
  • Low Dropout Mode Operation
  • Derivable Inverting Voltage Regulator
  • Over-voltage and Over-Temperature Protection
  • Available in an ESOP-8 Package

Applications

AI Translation
  • 12-V, 24-V, 48-V Industry and Telecom Power System
  • Industrial Automation and Motor Control
  • Vehicle Accessories
In-Stock: 8,182
8,182 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6577$ 2.66
10+$ 2.3482$ 23.48
30+$ 2.1278$ 63.83
100+$ 1.9285$ 192.85
500+$ 1.7664$ 883.20
1,000+$ 1.7292$ 1729.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$