WCH CH424Q
| Manufacturer |
WCH
Asian Brands |
| Mfr. Part # | CH424Q |
| LCSC Part # | C2840470 |
| Package | QFP-44(10x10) |
| Customer # | |
| Key Attributes | FIFO Memory Chip |
| Description | 4096x8 3mA 3V~5.3V QFP-44(10x10) FIFOs Memory RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/FIFOs Memory | |
| Manufacturer | WCH | |
| Package | QFP-44(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
In-Stock:
11
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5623 | $ 2.56 |
10+ | $ 2.1682 | $ 21.68 |
30+ | $ 1.9209 | $ 57.63 |
100+ | $ 1.6689 | $ 166.89 |
500+ | $ 1.554 | $ 777.00 |
1,000+ | $ 1.5045 | $ 1504.50 |
Standard Packaging 160/Full
Tray | ||
Better price for more quantity?
$