SHARP GP1S195HCPSF
| Manufacturer | |
| MPN | GP1S195HCPSF |
| LCSC Part # | C2840445 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | OPTOISOLATOR 1CH TRANS SOP-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | SOP-4 | |
| Rise time | 50us@0.1mA,1kΩ | |
| Fall time | - | |
| Output Current | 100uA | |
| Vce Saturation(VCE(sat)) | 5V@5mA | |
| Load Voltage | 5V | |
| Reverse Voltage | - | |
| Current transfer ratio | 3% | |
| Voltage - Forward(Vf) | - | |
| Forward Current(If) | 5mA | |
| Number of Channels | 1 | |
| Operating Temperature | -25℃~+85℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,740
8,740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3992$ 0.3793 | $ 1.90 |
| 50+ | $ 0.3236$ 0.3075 | $ 15.38 |
| 150+ | $ 0.2912$ 0.2767 | $ 41.51 |
| 500+ | $ 0.2184$ 0.2075 | $ 103.75 |
| 2,500+ | $ 0.2004$ 0.1904 | $ 476.00 |
| 5,000+ | $ 0.1896$ 0.1802 | $ 901.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | SOP-4 | |
| Rise time | 50us@0.1mA,1kΩ | |
| Fall time | - | |
| Output Current | 100uA | |
| Vce Saturation(VCE(sat)) | 5V@5mA | |
| Load Voltage | 5V | |
| Reverse Voltage | - | |
| Current transfer ratio | 3% | |
| Voltage - Forward(Vf) | - | |
| Forward Current(If) | 5mA | |
| Number of Channels | 1 | |
| Operating Temperature | -25℃~+85℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



