Infineon/CYPRESS CY2309SXC-1HT
| Manufacturer | |
| Mfr. Part # | CY2309SXC-1HT |
| LCSC Part # | C2840305 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | Low Cost 3.3 V Zero Delay Buffer |
| Description | 3V~3.6V 133.33MHz 9 SOIC-16 Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | Infineon/CYPRESS | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
901
901
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0527 | $ 1.05 |
10+ | $ 0.9558 | $ 9.56 |
30+ | $ 0.9019 | $ 27.06 |
100+ | $ 0.8415 | $ 84.15 |
500+ | $ 0.7161 | $ 358.05 |
1,000+ | $ 0.7034 | $ 703.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$