TOSHIBA TLP185(BLL-TL,SE
| Manufacturer | |
| MPN | TLP185(BLL-TL,SE |
| LCSC Part # | C2840185 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | Photocoupler IRED&Photo-Transistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4-2.54mm | |
| Fall time | 9us | |
| Output Current | 50mA | |
| Rise time | 5us | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,0.2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 100%;400% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 20mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TOSHIBA mini flat coupler TLP185 is a small outline coupler, suitable for surface mount assembly. TLP185 consists of a photo transistor optically coupled to an infrared emitting diode. Since TLP185 is smaller than DIP package, it’s suitable for highdensity surface mounting applications such as programmable controllers.
Features
AI Translation
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min) Rank GB: 100% (min)
- Isolation voltage: 3750 Vrms (min)
- Operation Temperature: -55 to 110 °C
- UL-recognized: UL 1577, File No.E67349
- cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349
- CQC-approved: GB4943.1,GB8898 Japan and Thailand Factory
- VDE-approved: EN 60747-5-5, EN 62368-1
- Construction mechanical rating Creepage distance: 5.0 mm (min)
- Clearance: 5.0 mm (min)
- Insulation thickness: 0.4 mm (min)
- Weight: 0.08 g (typ.)
Applications
AI Translation
- Office Machine
- Programmable Controllers
- AC Adapter
- I/O Interface Board
In-Stock: 3,905
3,905 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.154 | $ 0.77 |
| 50+ | $ 0.1228 | $ 6.14 |
| 150+ | $ 0.1072 | $ 16.08 |
| 500+ | $ 0.0855 | $ 42.75 |
| 3,000+ | $ 0.0762 | $ 228.60 |
| 6,000+ | $ 0.0715 | $ 429.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4-2.54mm | |
| Fall time | 9us | |
| Output Current | 50mA | |
| Rise time | 5us | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,0.2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 100%;400% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 20mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TOSHIBA mini flat coupler TLP185 is a small outline coupler, suitable for surface mount assembly. TLP185 consists of a photo transistor optically coupled to an infrared emitting diode. Since TLP185 is smaller than DIP package, it’s suitable for highdensity surface mounting applications such as programmable controllers.
Features
AI Translation
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min) Rank GB: 100% (min)
- Isolation voltage: 3750 Vrms (min)
- Operation Temperature: -55 to 110 °C
- UL-recognized: UL 1577, File No.E67349
- cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349
- CQC-approved: GB4943.1,GB8898 Japan and Thailand Factory
- VDE-approved: EN 60747-5-5, EN 62368-1
- Construction mechanical rating Creepage distance: 5.0 mm (min)
- Clearance: 5.0 mm (min)
- Insulation thickness: 0.4 mm (min)
- Weight: 0.08 g (typ.)
Applications
AI Translation
- Office Machine
- Programmable Controllers
- AC Adapter
- I/O Interface Board
C2840185 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



