Rayson RS256M16V0DB-107AT
| Manufacturer | RaysonAsian Brands |
| MPN | RS256M16V0DB-107AT |
| LCSC Part # | C2840164 |
| Packaging | FBGA-96 |
| Customer # | |
| Key Attributes | 4Gb:x4,x8,x16 DDR3 SRAM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Rayson | |
| Packaging | FBGA-96 | |
| Refresh Current | 22mA | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.5V | |
| Operating temperature | 0℃~+95℃ | |
| Clock Frequency | 933MHz | |
| Features | Auto self-refresh;Auto precharge function;Asynchronous reset function;Data mask function;Dynamic on-chip termination;ZQ calibration function;Write leveling function | |
| Memory Format | DDR3 SDRAM | |
| Current - Supply | 85mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 228 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5681 | $ 3.57 |
| 10+ | $ 3.2437 | $ 32.44 |
| 30+ | $ 3.0521 | $ 91.56 |
| 228+ | $ 2.7383 | $ 624.33 |
| 456+ | $ 2.6478 | $ 1207.40 |
| 912+ | $ 2.6071 | $ 2377.68 |
Standard Packaging228/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Rayson | |
| Packaging | FBGA-96 | |
| Refresh Current | 22mA | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.5V | |
| Operating temperature | 0℃~+95℃ | |
| Clock Frequency | 933MHz | |
| Features | Auto self-refresh;Auto precharge function;Asynchronous reset function;Data mask function;Dynamic on-chip termination;ZQ calibration function;Write leveling function | |
| Memory Format | DDR3 SDRAM | |
| Current - Supply | 85mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 228 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



