XFCN MH200V-12-10-1000
| Manufacturer | XFCNAsian Brands |
| MPN | MH200V-12-10-1000 |
| LCSC Part # | C2839993 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER 10POS 2mm DUAL ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2mm | |
| Contact Material | - | |
| Color | Black | |
| Circluar Pins/Square Pins | Round Pin | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Insulation Height | 2.8mm | |
| Length of Mating Pin | 3.6mm | |
| Number of PINs | 10P | |
| Length of End Connection Pin | 2.9mm | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 2mm | |
| Contact Plating | - | |
| Current Rating | 3A | |
| Voltage Rating (Max) | - | |
| Row Spacing | 2mm | |
| Pin Structure | 2x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 381
381 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3705$ 0.3520 | $ 0.35 |
| 10+ | $ 0.2917$ 0.2772 | $ 2.77 |
| 30+ | $ 0.257$ 0.2442 | $ 7.33 |
| 100+ | $ 0.2144$ 0.2037 | $ 20.37 |
| 500+ | $ 0.1955$ 0.1858 | $ 92.90 |
| 1,000+ | $ 0.1845$ 0.1753 | $ 175.30 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2mm | |
| Contact Material | - | |
| Color | Black | |
| Circluar Pins/Square Pins | Round Pin | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Insulation Height | 2.8mm | |
| Length of Mating Pin | 3.6mm | |
| Number of PINs | 10P | |
| Length of End Connection Pin | 2.9mm | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 2mm | |
| Contact Plating | - | |
| Current Rating | 3A | |
| Voltage Rating (Max) | - | |
| Row Spacing | 2mm | |
| Pin Structure | 2x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



