YJYCOIN YLM2012-361T
| Manufacturer | YJYCOINAsian Brands |
| MPN | YLM2012-361T |
| LCSC Part # | C2839943 |
| Packaging | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | CMC 300mA 2LN 360Ω SMD |
| Datasheet | YJYCOIN YLM2012-361T |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,2x1.2mm | |
| DC Resistance(DCR) | 500mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 360Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,2x1.2mm | |
| DC Resistance(DCR) | 500mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 360Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- This filter is characterized by small size, highly effective in noise suppression.
- High common mode impedance at noise band and low differential mode impedance at signal band. Due to the low differential mode impedance with high coupling factor, there is almost no distortion on high speed transmission of high resolution video signals.
Applications
AI Translation
- YLM Series is suited for use on the USB2.0 line and IEEE1394 line of Notebook PC, LVDS lines of PC, LCD Monitor, PCI express, small digital AV equipment such as digital Camera and Free disk, MP3 player and Serial - ATA.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 785
785 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.085$ 0.0748 | $ 0.37 |
| 50+ | $ 0.0686$ 0.0604 | $ 3.02 |
| 150+ | $ 0.0604$ 0.0532 | $ 7.98 |
| 500+ | $ 0.0543$ 0.0478 | $ 23.90 |
| 2,000+ | $ 0.0438$ 0.0386 | $ 77.20 |
| 4,000+ | $ 0.0414$ 0.0365 | $ 146.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,2x1.2mm | |
| DC Resistance(DCR) | 500mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 360Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,2x1.2mm | |
| DC Resistance(DCR) | 500mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 360Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- This filter is characterized by small size, highly effective in noise suppression.
- High common mode impedance at noise band and low differential mode impedance at signal band. Due to the low differential mode impedance with high coupling factor, there is almost no distortion on high speed transmission of high resolution video signals.
Applications
AI Translation
- YLM Series is suited for use on the USB2.0 line and IEEE1394 line of Notebook PC, LVDS lines of PC, LCD Monitor, PCI express, small digital AV equipment such as digital Camera and Free disk, MP3 player and Serial - ATA.
C2839943 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| YLM2012D-361T | YJYCOIN | Similar | SMD-4P,2x1.2mm | 1,980 | $0.0589 $0.0669 |



