LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SUM110P08-11L-E3 product image
  • SUM110P08-11L-E3 thumbnail 1
  • SUM110P08-11L-E3 thumbnail 2
  • SUM110P08-11L-E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SUM110P08-11L-E3

Manufacturer
MPN
SUM110P08-11L-E3
LCSC Part #
C2838509
Packaging
TO-263(D2PAK)
Customer #
Key Attributes
MOSFET P-CH 80V 110A TO-263(D2PAK)
DatasheetVISHAY SUM110P08-11L-E3
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 243
243 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0685$ 4.07
10+$ 3.502$ 35.02
30+$ 3.1096$ 93.29
100+$ 2.7682$ 276.82
500+$ 2.6122$ 1306.10
800+$ 2.5399$ 2031.92
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVISHAY
PackagingTO-263(D2PAK)
Output Capacitance(Coss)800pF
Pd - Power Dissipation375W
Configuration-
Operating Temperature-55℃~+175℃
Drain to Source Voltage80V
Current - Continuous Drain(Id)110A
Gate Threshold Voltage (Vgs(th))3V
Reverse Transfer Capacitance (Crss@Vds)700pF
RDS(on)14.5mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)10.85nF
Gate Charge(Qg)85nC@10V
Vgs±20V
TypeP-Channel

Features

AI Translation
  • P-Channel MOSFET

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
HSH8119HUASHUOSimilarTO-263615$ 1.1554
HSH8129HUASHUOSimilarTO-26313$ 2.0579
XRS120P10GXNRUSEMISimilarTO-26347$1.2066 $1.2701
SUM60061EL-GE3VISHAYSimilarTO-263(D2PAK)88$ 10.1093
SQM120P10_10M1LGE3VISHAYSimilarTO-263(D2PAK)1$ 5.3819
5 more alternative parts.View all substitutes