VISHAY VS-15AWL06FNTR-M3
| Manufacturer | |
| MPN | VS-15AWL06FNTR-M3 |
| LCSC Part # | C2838505 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | DIODE STANDARD 600V 15A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 990mV@15A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 28
28 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3986 | $ 1.40 |
| 10+ | $ 1.1755 | $ 11.76 |
| 30+ | $ 1.0534 | $ 31.60 |
| 100+ | $ 0.915 | $ 91.50 |
| 500+ | $ 0.8532 | $ 426.60 |
| 1,000+ | $ 0.8255 | $ 825.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 990mV@15A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



