VISHAY TCLT1006
| Manufacturer | |
| MPN | TCLT1006 |
| LCSC Part # | C2838493 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV 1CH TRANS SOP-4-2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOP-4-2.54mm | |
| Fall time | 4.7us | |
| Output Current | 50mA | |
| Rise time | 3us | |
| Vce Saturation(VCE(sat)) | 300mV@1mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 100%;300% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TCLT100 series consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-lead SOP4L package.
Features
AI Translation
- SMD low profile 4 lead package
- VIOMR = 1050V
- CTR flexibility available
- Special construction
- Extra low coupling capacitance
- DC input with transistor output
- Creepage distance > 8mm
Applications
AI Translation
- Switchmode power supplies
- Computer peripheral interface
- Microprocessor system interface
In-Stock: 2,974
2,974 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6494 | $ 0.65 |
| 10+ | $ 0.5306 | $ 5.31 |
| 30+ | $ 0.4802 | $ 14.41 |
| 100+ | $ 0.4167 | $ 41.67 |
| 500+ | $ 0.3874 | $ 193.70 |
| 1,000+ | $ 0.3321 | $ 332.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOP-4-2.54mm | |
| Fall time | 4.7us | |
| Output Current | 50mA | |
| Rise time | 3us | |
| Vce Saturation(VCE(sat)) | 300mV@1mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 100%;300% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TCLT100 series consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-lead SOP4L package.
Features
AI Translation
- SMD low profile 4 lead package
- VIOMR = 1050V
- CTR flexibility available
- Special construction
- Extra low coupling capacitance
- DC input with transistor output
- Creepage distance > 8mm
Applications
AI Translation
- Switchmode power supplies
- Computer peripheral interface
- Microprocessor system interface
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



