Jingdao Microelectronics BZT52C3V3SW
| Manufacturer | Jingdao MicroelectronicsAsian Brands |
| MPN | BZT52C3V3SW |
| LCSC Part # | C2838490 |
| Packaging | SOD-323W |
| Customer # | |
| Key Attributes | DIODE ZENER 3.3V 200mW SOD-323W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Jingdao Microelectronics | |
| Packaging | SOD-323W | |
| Tolerance | - | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 95Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 3.1V~3.5V | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Total power dissipation: Max. 200mW
- Wide zener reverse voltage range 2.4V to 43V
- Ideally suited for automated assembly processes
In-Stock: 2,150
2,150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0144 | $ 0.72 |
| 500+ | $ 0.0114 | $ 5.70 |
| 3,000+ | $ 0.0089 | $ 26.70 |
| 6,000+ | $ 0.0079 | $ 47.40 |
| 24,000+ | $ 0.0071 | $ 170.40 |
| 51,000+ | $ 0.0066 | $ 336.60 |
| 99,000+ | $ 0.0065 | $ 643.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Jingdao Microelectronics | |
| Packaging | SOD-323W | |
| Tolerance | - | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 95Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 3.1V~3.5V | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Total power dissipation: Max. 200mW
- Wide zener reverse voltage range 2.4V to 43V
- Ideally suited for automated assembly processes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



