micron MT53E256M32D2DS-053 WT:B
| Manufacturer | |
| MPN | MT53E256M32D2DS-053 WT:B |
| LCSC Part # | C2838451 |
| Packaging | VFBGA-200 |
| Customer # | |
| Key Attributes | LPDDR4/LPDDR4x SDRAM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Packaging | VFBGA-200 | |
| Refresh Current | - | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.1V | |
| Operating temperature | -30℃~+85℃ | |
| Clock Frequency | 1.866GHz | |
| Features | Auto self-refresh;Built-in temperature sensor;Auto precharge function;Write leveling function;ZQ calibration function | |
| Memory Format | LPDDR4 SDRAM | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low-voltage core and I/O power supplies – VDD1 = 1.70 - 1.95V; 1.80V nominal – VDD2 = 1.06–1.17V; 1.10V nominal VDDQ = 1.06 - 1.17V; 1.10V nominal or Low VDDQ = 0.57–0.65V; 0.60V nominal
- Frequency range – 2133–10 MHz (data rate range: 4266–20 Mb/s/pin)
- 16n prefetch DDR architecture
- 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry
- Bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies (RL/WL)
- Programmable and on-the-fly burst lengths (BL = 16, 32)
- Directed per-bank refresh for concurrent bank operation and ease of command scheduling
- Up to 8.5 GB/s per die
- On-chip temperature sensor to control self refresh rate
- Partial-array self refresh (PASR)
- Selectable output drive strength (DS)
- Clock-stop capability
- RoHS-compliant, “green” packaging
- Programmable VSS (ODT) termination
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.2294 | $ 27.23 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Packaging | VFBGA-200 | |
| Refresh Current | - | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.1V | |
| Operating temperature | -30℃~+85℃ | |
| Clock Frequency | 1.866GHz | |
| Features | Auto self-refresh;Built-in temperature sensor;Auto precharge function;Write leveling function;ZQ calibration function | |
| Memory Format | LPDDR4 SDRAM | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low-voltage core and I/O power supplies – VDD1 = 1.70 - 1.95V; 1.80V nominal – VDD2 = 1.06–1.17V; 1.10V nominal VDDQ = 1.06 - 1.17V; 1.10V nominal or Low VDDQ = 0.57–0.65V; 0.60V nominal
- Frequency range – 2133–10 MHz (data rate range: 4266–20 Mb/s/pin)
- 16n prefetch DDR architecture
- 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry
- Bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies (RL/WL)
- Programmable and on-the-fly burst lengths (BL = 16, 32)
- Directed per-bank refresh for concurrent bank operation and ease of command scheduling
- Up to 8.5 GB/s per die
- On-chip temperature sensor to control self refresh rate
- Partial-array self refresh (PASR)
- Selectable output drive strength (DS)
- Clock-stop capability
- RoHS-compliant, “green” packaging
- Programmable VSS (ODT) termination
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



