Chilisin BDCD002520101R0MS1
| Manufacturer | ChilisinAsian Brands |
| MPN | BDCD002520101R0MS1 |
| LCSC Part # | C2838389 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 3A 78mΩ 1008 |
| Datasheet | Chilisin BDCD002520101R0MS1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1008 | |
| Current Rating | 3A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.3A | |
| DC Resistance(DCR) | 78mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1008 | |
| Current Rating | 3A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.3A | |
| DC Resistance(DCR) | 78mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0694 | $ 0.69 |
| 100+ | $ 0.0554 | $ 5.54 |
| 300+ | $ 0.0484 | $ 14.52 |
| 3,000+ | $ 0.0431 | $ 129.30 |
| 6,000+ | $ 0.0389 | $ 233.40 |
| 9,000+ | $ 0.0368 | $ 331.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1008 | |
| Current Rating | 3A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.3A | |
| DC Resistance(DCR) | 78mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1008 | |
| Current Rating | 3A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.3A | |
| DC Resistance(DCR) | 78mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
C2838389 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HEI252012A-1R0M-Q8 | Chilisin | 1008 | 4,840 | $ 0.0501 | ||
| BDCD002520121R0MS1 | Chilisin | 1008 | 1,330 | $ 0.0522 | ||
| BDHE002520121R0MQ1 | Chilisin | 1008 | 0 | $ 0.072 | ||
| BDHL002520121R0MQ1 | Chilisin | 1008 | 0 | $ 0.2427 | ||
| BDHE002520101R0MQ1 | Chilisin | 1008 | 0 | $ 0.0237 | ||
| BDUE002520101R0MQ1 | Chilisin | 1008 | 0 | $ 0.1049 | ||
| BDHH002520101R0ME1 | Chilisin | 1008 | 0 | $ 0.1659 | ||
| BDCL002520121R0MS1 | Chilisin | 1008 | 0 | $ 0.2851 | ||
| MHCHL252012N-1R0M-Q8 | Chilisin | SMD | 0 | $ 0.0402 | ||
| AWVS005050201R0M00 | Chilisin | 2020 | 0 | $ 0.5226 |



