JRC NJM4556AD
| Manufacturer | |
| Mfr. Part # | NJM4556AD |
| LCSC Part # | C2838125 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | DUAL HIGH CURRENT OPERATIONAL AMPLIFIER |
| Description | 500uV 50nA 3V/us 90dB 9mA 8MHz 2 DIP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | JRC | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
12
12
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5108 | $ 0.51 |
10+ | $ 0.4225 | $ 4.23 |
50+ | $ 0.3775 | $ 18.88 |
100+ | $ 0.3293 | $ 32.93 |
500+ | $ 0.3085 | $ 154.25 |
1,000+ | $ 0.2956 | $ 295.60 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$