PJSEMI PJM10H01PSA
| Manufacturer |
PJSEMI
Asian Brands |
| Mfr. Part # | PJM10H01PSA |
| LCSC Part # | C2838029 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 1A SOT-23 |
| Description | P-Channel 100V 1A 0.5W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PJSEMI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
33,800
33,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.069 | $ 1.38 |
200+ | $ 0.055 | $ 11.00 |
600+ | $ 0.048 | $ 28.80 |
3,000+ | $ 0.0389 | $ 116.70 |
9,000+ | $ 0.0347 | $ 312.30 |
21,000+ | $ 0.0326 | $ 684.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$