MAXIM MAX706RESA+T
| Manufacturer | |
| MPN | MAX706RESA+T |
| LCSC Part # | C28380 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | +3V Voltage Monitoring, Low-Cost Supervisory Circuits |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.7V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 100uA | |
| Threshold Voltage | 2.63V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX706P/R/S/T, MAX706AP/AR/AS/AT, and MAX708R/S/T microprocessor (µP) supervisory circuits reduce the complexity and number of components required to monitor +3V power-supply levels in +3V to +5V µP systems. These devices significantly improve system reliability and accuracy compared to separate ICs or discrete components. The MAX706P/R/S/T and MAX706AP/AR/AS/AT supervisory circuits provide the following four functions:
- A reset output during power-up, power-down, and brownout conditions.
- An independent watchdog output that goes low if the watchdog input has not been toggled within 1.6s.
- A 1.25V threshold detector for power-fail warning, low-battery detection, or for monitoring a power supply other than the main supply.
- An active-low, manual-reset input. The only difference between the MAX706R/AR, MAX706S/AS, and MAX706T/AT is the reset-threshold voltage levels, which are 2.63V, 2.93V, and 3.08V, respectively. All have active-low reset output signals. The MAX706P/AP are identical to the MAX706R/AR, except the reset output signal is active-high. The watchdog timer function for the MAX706AP/AR/AS/AT disables when the WDI input is left open or connected to a high-impedance state of a low-leakage tri-state output. The MAX708R/S/T provide the same functions as the MAX706R/S/T and MAX706AR/AS/AT except they do not have a watchdog timer. Instead, they provide both RESET and RESET outputs. As with the MAX706, devices with R, S, and T suffixes have reset thresholds of 2.63V, 2.93V, and 3.08V, respectively. These devices are available in 8-pin SO, DIP, and µMAX packages and are fully specified over the operating temperature range.
Applications
- Battery-Powered Equipment
- Portable Instruments
- Computers
- Controllers
- Intelligent Instruments
- Critical µP Power Monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.324$ 1.1916 | $ 1.19 |
| 10+ | $ 1.1137$ 1.0024 | $ 10.02 |
| 30+ | $ 0.9995$ 0.8996 | $ 26.99 |
| 100+ | $ 0.8691$ 0.7822 | $ 78.22 |
| 500+ | $ 0.7974$ 0.7177 | $ 358.85 |
| 1,000+ | $ 0.7713$ 0.6942 | $ 694.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.7V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 100uA | |
| Threshold Voltage | 2.63V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX706P/R/S/T, MAX706AP/AR/AS/AT, and MAX708R/S/T microprocessor (µP) supervisory circuits reduce the complexity and number of components required to monitor +3V power-supply levels in +3V to +5V µP systems. These devices significantly improve system reliability and accuracy compared to separate ICs or discrete components. The MAX706P/R/S/T and MAX706AP/AR/AS/AT supervisory circuits provide the following four functions:
- A reset output during power-up, power-down, and brownout conditions.
- An independent watchdog output that goes low if the watchdog input has not been toggled within 1.6s.
- A 1.25V threshold detector for power-fail warning, low-battery detection, or for monitoring a power supply other than the main supply.
- An active-low, manual-reset input. The only difference between the MAX706R/AR, MAX706S/AS, and MAX706T/AT is the reset-threshold voltage levels, which are 2.63V, 2.93V, and 3.08V, respectively. All have active-low reset output signals. The MAX706P/AP are identical to the MAX706R/AR, except the reset output signal is active-high. The watchdog timer function for the MAX706AP/AR/AS/AT disables when the WDI input is left open or connected to a high-impedance state of a low-leakage tri-state output. The MAX708R/S/T provide the same functions as the MAX706R/S/T and MAX706AR/AS/AT except they do not have a watchdog timer. Instead, they provide both RESET and RESET outputs. As with the MAX706, devices with R, S, and T suffixes have reset thresholds of 2.63V, 2.93V, and 3.08V, respectively. These devices are available in 8-pin SO, DIP, and µMAX packages and are fully specified over the operating temperature range.
Applications
- Battery-Powered Equipment
- Portable Instruments
- Computers
- Controllers
- Intelligent Instruments
- Critical µP Power Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



