TI DAC8814IBDBT
| Manufacturer | |
| Mfr. Part # | DAC8814IBDBT |
| LCSC Part # | C2837738 |
| Package | SSOP-28 |
| Customer # | |
| Key Attributes | Quad, Serial Input 16-Bit Multiplying Digital-to-Analog Converter |
| Description | 500ns 2.7V~5.5V 1.5LSB SPI SSOP-28 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | SSOP-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
210
210
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 42.7695 | $ 42.77 |
30+ | $ 40.3471 | $ 1210.41 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$