ALLPOWER AP4410
| Manufacturer | ALLPOWERAsian Brands |
| MPN | AP4410 |
| LCSC Part # | C2837277 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 15A SOP-8 |
| Datasheet | ALLPOWER AP4410 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 187pF | |
| Pd - Power Dissipation | 3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 152pF | |
| RDS(on) | 13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.116nF | |
| Gate Charge(Qg) | 13.3nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 187pF | |
| Pd - Power Dissipation | 3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 15A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 152pF | |
| RDS(on) | 13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.116nF | |
| Gate Charge(Qg) | 13.3nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 30V, 15A RDs(ON) < 8mΩ @ VGS = 10V TYP: 6.5 mΩ
- RDs(ON) < 13mΩ @ VGS = 4.5V TYP: 10.2 mΩ
- Advanced Trench Technology
- Lead free product is acquired
- Excellent RDs(ON) and Low Gate Charge
Applications
AI Translation
- PWM applications
- Load Switch
- Power management
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 61,715
61,715 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1703 | $ 0.85 |
| 50+ | $ 0.1374 | $ 6.87 |
| 150+ | $ 0.1209 | $ 18.14 |
| 500+ | $ 0.1086 | $ 54.30 |
| 2,500+ | $ 0.0987 | $ 246.75 |
| 4,000+ | $ 0.0938 | $ 375.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 187pF | |
| Pd - Power Dissipation | 3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 152pF | |
| RDS(on) | 13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.116nF | |
| Gate Charge(Qg) | 13.3nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 187pF | |
| Pd - Power Dissipation | 3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 15A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 152pF | |
| RDS(on) | 13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.116nF | |
| Gate Charge(Qg) | 13.3nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 30V, 15A RDs(ON) < 8mΩ @ VGS = 10V TYP: 6.5 mΩ
- RDs(ON) < 13mΩ @ VGS = 4.5V TYP: 10.2 mΩ
- Advanced Trench Technology
- Lead free product is acquired
- Excellent RDs(ON) and Low Gate Charge
Applications
AI Translation
- PWM applications
- Load Switch
- Power management
C2837277 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



