KNSCHA MEB473J100V82CL0038
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | MEB473J100V82CL0038 |
| LCSC Part # | C2837199 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 47nF ±5% 100V TH |
| Description | 47nF ±5% 100V Film Capacitor Metallized Polyester Through Hole P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,420
2,420
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0458 $ 0.0413 | $ 0.41 |
100+ | $ 0.0371 $ 0.0334 | $ 3.34 |
300+ | $ 0.0327 $ 0.0295 | $ 8.85 |
2,000+ | $ 0.0259 $ 0.0234 | $ 46.80 |
4,000+ | $ 0.0233 $ 0.0210 | $ 84.00 |
10,000+ | $ 0.022 $ 0.0198 | $ 198.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$