LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
RUILON 2R090TD-8 product image
  • 2R090TD-8 thumbnail 1
  • 2R090TD-8 thumbnail 2
  • 2R090TD-8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON 2R090TD-8RoHS

Manufacturer
RUILONAsian Brands
MPN
2R090TD-8
LCSC Part #
C2836970
Packaging
Through Hole,D8xL6mm
Customer #
Key Attributes
GDT 90V 20kA 2 POLE TH
Datasheetpdf iconRUILON 2R090TD-8
In-Stock: 4,500
4,500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3956$ 0.3759$ 1.88
50+$ 0.3053$ 0.2901$ 14.51
150+$ 0.2666$ 0.2533$ 38.00
800+$ 0.2183$ 0.2074$ 165.92
2,400+$ 0.1968$ 0.1870$ 448.80
4,800+$ 0.1839$ 0.1748$ 839.04
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerRUILON
PackagingThrough Hole,D8xL6mm
Operating Temperature Range-40℃~+90℃
Length6mm
Impulse Discharge Current20kA
Tolerance±20%
Voltage - DC Spark Over (Nom)90V;500V
Capacitance1.5pF
Diameter (φD)8mm
Number of Poles2

Introduction

AI Translation

GDT is placed in front of, and in parallel with, sensitive telecom equipment such as power lines, communication lines, signal lines and data transmission lines to help protect them from damage caused by transient surge voltages that may result from lightning strikes and equipment switching operations. These devices do not influence the signal in normal operation. However, in the event of an overvoltage surge, such as a lightning strike, the GDT switches to a low impedance state and diverts the energy away from the sensitive equipment. Our GDT offer a high level of surge protection, a broad voltage range, low capacitance, and many form factors including new surface mount devices, which makes them suitable for applications such as Main Distribution Frame (MDF) modules, high data-rate telecom applications (e.g. ADSL, VDSL), and surge protection on power lines. Their low capacitance also results in less signal distortion. When used in a coordinated circuit protection solution with PolySwitch devices, they can help equipment manufacturers meet stringent safety regulatory standards.

Features

AI Translation
  • Excellent response to fast rising transients
  • Stable breakdown voltage
  • GHz working frequency
  • 8/20μs Impulse current capability: 20KA
  • Non-Radioactive
  • Ultra Low capacitance (<1.5pF)
  • Size: Φ8mm*6mm
  • Storage and operational temperature: -40~+90°C

Applications

AI Translation
  • MDF modules
  • xDSL equipment
  • RF systems
  • Antenna
  • Base stations
  • Repeaters, Modems
  • Telephone Interface, Line cards
  • Data communication equipment
  • Line test equipment
  • Power supplies
  • Surge protectors, Alarm systems