Leiditech SD24
| Manufacturer |
Leiditech
Asian Brands |
| Mfr. Part # | SD24 |
| LCSC Part # | C2836913 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | 24VWM 48VC SOD-323 |
| Description | 500W@8/20us 48V 26.7V Unidirectional 24V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0231 $ 0.0174 | $ 0.17 |
100+ | $ 0.0226 $ 0.0170 | $ 1.70 |
300+ | $ 0.0222 $ 0.0167 | $ 5.01 |
1,000+ | $ 0.0219 $ 0.0165 | $ 16.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$