MSKSEMI AO3401CI-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | AO3401CI-MS |
| LCSC Part # | C2836398 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 3A SOT-23 |
| Datasheet | MSKSEMI AO3401CI-MS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 67pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 58pF | |
| RDS(on) | 58mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 503pF | |
| Gate Charge(Qg) | 4.1nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 67pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 58pF | |
| RDS(on) | 58mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 503pF | |
| Gate Charge(Qg) | 4.1nC@4.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AO3401CI-MS is a high cell density trench P-channel MOSFET, offering excellent on-resistance (R<sub>DS(ON)</sub>) and efficiency for most low-power switching and load switch applications. AO3401CI-MS is RoHS compliant and meets green product requirements, with full functional reliability qualification.
Features
AI Translation
- Green/eco-friendly device
- Ultra-low gate charge
- Excellent Cdv/dt immunity
- Advanced high cell density trench technology
Applications
AI Translation
- Switching applications
- Small servo motor control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 175,800
175,800 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0257 | $ 0.51 |
| 200+ | $ 0.0204 | $ 4.08 |
| 600+ | $ 0.0175 | $ 10.50 |
| 3,000+ | $ 0.0157 | $ 47.10 |
| 9,000+ | $ 0.0142 | $ 127.80 |
| 21,000+ | $ 0.0133 | $ 279.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 67pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 58pF | |
| RDS(on) | 58mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 503pF | |
| Gate Charge(Qg) | 4.1nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 67pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 58pF | |
| RDS(on) | 58mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 503pF | |
| Gate Charge(Qg) | 4.1nC@4.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AO3401CI-MS is a high cell density trench P-channel MOSFET, offering excellent on-resistance (R<sub>DS(ON)</sub>) and efficiency for most low-power switching and load switch applications. AO3401CI-MS is RoHS compliant and meets green product requirements, with full functional reliability qualification.
Features
AI Translation
- Green/eco-friendly device
- Ultra-low gate charge
- Excellent Cdv/dt immunity
- Advanced high cell density trench technology
Applications
AI Translation
- Switching applications
- Small servo motor control
C2836398 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AO3419 | MSKSEMI | SOT-23-3L | 6,770 | $ 0.0861 | ||
| AO3413 | MSKSEMI | SOT-23-3L | 1,280 | $ 0.0665 | ||
| NTR4101PT1G-MS | MSKSEMI | SOT-23 | 605 | $ 0.0966 | ||
| SI2301CDS-T1-GE3-MS | MSKSEMI | SOT-23 | 2,130 | $0.0431 $0.0478 | ||
| IRLML6402 | MSKSEMI | SOT-23 | 1,410 | $0.0442 $0.0519 | ||
| SI2323DS-T1-E3-MS | MSKSEMI | SOT-23 | 3,220 | $0.0474 $0.0498 | ||
| SI2301AI-MS | MSKSEMI | SOT-23 | 3,000 | $0.0482 $0.0507 | ||
| AO3415 | MSKSEMI | SOT-23-3L | 4,140 | $0.0380 $0.0399 | ||
| AO3415A | MSKSEMI | SOT-23-3L | 440 | $0.0486 $0.0511 | ||
| AO3415AI-MS | MSKSEMI | SOT-23 | 1,290 | $ 0.0668 |



