MSKSEMI RCLAMP0531T-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | RCLAMP0531T-MS |
| LCSC Part # | C2836336 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 16VC DFN1006-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 5.6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low capacitance 0.5pF
- Low clamping voltage
- Small footprint: 0.039" × 0.024" (1.0mm × 0.60mm)
- Low body height: 0.019" (0.5mm)
- Standoff voltage: 5.0V
- Low leakage current
- Response time typically <1ns
- IEC61000-4-2 Level 4 compliant ESD protection for data lines
- RoHS-compliant, lead-free devices
Applications
AI Translation
- 10/100/1000Mbps Ethernet
- FireWire interface
- DisplayPort
- MDDI port
- Digital Visual Interface (DVI)
In-Stock: 10,000
10,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.049$ 0.0466 | $ 0.47 |
| 100+ | $ 0.0389$ 0.0370 | $ 3.70 |
| 300+ | $ 0.0338$ 0.0322 | $ 9.66 |
| 1,000+ | $ 0.0301$ 0.0286 | $ 28.60 |
| 5,000+ | $ 0.0239$ 0.0228 | $ 114.00 |
| 10,000+ | $ 0.0223$ 0.0212 | $ 212.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 5.6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low capacitance 0.5pF
- Low clamping voltage
- Small footprint: 0.039" × 0.024" (1.0mm × 0.60mm)
- Low body height: 0.019" (0.5mm)
- Standoff voltage: 5.0V
- Low leakage current
- Response time typically <1ns
- IEC61000-4-2 Level 4 compliant ESD protection for data lines
- RoHS-compliant, lead-free devices
Applications
AI Translation
- 10/100/1000Mbps Ethernet
- FireWire interface
- DisplayPort
- MDDI port
- Digital Visual Interface (DVI)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



