LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
MSKSEMI RCLAMP0502BATCT-MS product image
  • RCLAMP0502BATCT-MS thumbnail 1
  • RCLAMP0502BATCT-MS thumbnail 2
  • RCLAMP0502BATCT-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI RCLAMP0502BATCT-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
RCLAMP0502BATCT-MS
LCSC Part #
C2836328
Packaging
SOT-523
Customer #
Key Attributes
TVS DIODE 5VWM 15VC SOT-523
Datasheetpdf iconMSKSEMI RCLAMP0502BATCT-MS
In-Stock: 410
410 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0638$ 0.0543$ 0.54
100+$ 0.0511$ 0.0435$ 4.35
300+$ 0.0448$ 0.0381$ 11.43
3,000+$ 0.0363$ 0.0309$ 92.70
6,000+$ 0.0325$ 0.0277$ 166.20
9,000+$ 0.0306$ 0.0261$ 234.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSOT-523
Clamping Voltage15V
Peak Pulse Current (Ipp)3A
Peak Pulse Power Dissipation (Ppp)150W
Number of Channels2
Voltage - Breakdown6V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 45W peak pulse power (8/20μs pulse width)
  • Unidirectional configuration
  • Solid-state silicon avalanche technology
  • Low clamping voltage
  • Low leakage current
  • Low capacitance (typical junction capacitance 0.7 pF)
  • Protects two data lines
  • IEC 61000-4-2 compliant: contact discharge ±20kV, air discharge ±15kV
  • IEC 61000-4-4 compliant (EFT): 40A (5/50ns pulse)
  • IEC 61000-4-5 compliant (surge): 3.5A (8/20μs pulse)

Applications

AI Translation
  • Data lines
  • ATM
  • Network
  • Power cables