LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI BC846B product image
  • BC846B thumbnail 1
  • BC846B thumbnail 2
  • BC846B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI BC846BRoHS

Manufacturer
CBIAsian Brands
MPN
BC846B
LCSC Part #
C2836093
Packaging
SOT-23
Customer #
Key Attributes
TRANS 65V 100mA SOT-23
Datasheetpdf iconCBI BC846B
In-Stock: 2,850
2,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0111$ 0.56
500+$ 0.0086$ 4.30
3,000+$ 0.0073$ 21.90
6,000+$ 0.0065$ 39.00
24,000+$ 0.0058$ 139.20
51,000+$ 0.0054$ 275.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerCBI
PackagingSOT-23
Current - Collector Cutoff15nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO65V
Emitter-Base Voltage VEBO6V
DC Current Gain200
Pd - Power Dissipation200mW
type-
Current - Collector(Ic)100mA
Operating Temperature-
Vce Saturation(VCE(sat))600mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Two transistors in one package
  • Reduces number of components and board space
  • No mutual interference between the transistors