LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI BAT54W S1 product image
  • BAT54W S1 thumbnail 1
  • BAT54W S1 thumbnail 2
  • BAT54W S1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI BAT54W S1RoHS

Manufacturer
CBIAsian Brands
MPN
BAT54W S1
LCSC Part #
C2836059
Packaging
SOD-123
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOD-123
Datasheetpdf iconCBI BAT54W S1
In-Stock: 2,300
2,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0154$ 0.77
500+$ 0.0121$ 6.05
3,000+$ 0.0097$ 29.10
6,000+$ 0.0086$ 51.60
24,000+$ 0.0077$ 184.80
51,000+$ 0.0072$ 367.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerCBI
PackagingSOD-123
Voltage - DC Reverse (Vr) (Max)30V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)800mV@100mA
Reverse Leakage Current (Ir)2uA@25V
Non-Repetitive Peak Forward Surge Current600mA
Current - Rectified200mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece